Cart

BSC011N03LS

INFINEON

MOSFET 30V 100A 1.1mOHM SSO8
Supplier: Infineon Technologies
Matchcode: BSC011N03LS
Rutronik No.: TMOSP10580
Unit Pack: 5000
MOQ: 5000
package: TDSON-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5484 $
2,742.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

MOSFET 30V 100A 1.1mOHM SSO8 Description

With the new OptiMOS™ 30V product family, Infineon sets new standards in power density and Energy Efficiency for discrete power MOSFETs and system in package.

Summary of Features

  • Ultra low gate and output charge
  • Lowest on-state resistance in small footprint packages
  • Easy to design in

Benefits

  • Increased battery lifetime
  • Improved EMI behavior making external snubber networks obsolete
  • Saving costs
  • Saving space
  • Reducing power losses

Target Applications

  • Onboard Charger
  • Notebook
  • Mainboard
  • DC-DC
  • VRD/VRM
  • Motor Control
  • LED

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
100 A
RDS(on)at 10V
1.1 mOhm
Package
TDSON-8
Q(g)
72 nC
P(tot)
96 W
R(thJC)
1.3 K/W
Logic level
YES
Automotive
NO
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000799082
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?