Cart

BSB012NE2LXI

INFINEON

N-CH 25V 180A 1.2mOhm CanPAK
Supplier: Infineon Technologies
Matchcode: BSB012NE2LXI
Rutronik No.: TMOSP11528
Unit Pack: 5000
MOQ: 5000
package: WDSON-2
Packaging: REEL
On request
1.064 $
5,320.00 $

Prices

5,000 1.064 $
10,000 1.003 $
15,000 0.942 $
20,000 0.8508 $
25,000 0.8205 $

N-CH 25V 180A 1.2mOhm CanPAK Description

With the new OptiMOS™ 25V product family, Infineon sets new standards in power density and energy efficiency for discrete power MOSFETs and system in package. Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications.

Benefits

  • Save overall system costs by reducing the number of phases in multiphase converters
  • Reduce power losses and increase efficiency for all load conditions
  • Save space with smallest packages like CanPAK™, S3O8 or system in package solution
  • Minimize EMI in the system making external snubber networks obsolete and the products easy to design-in

Target Applications

  • Onboard charger
  • Mainboard
  • Notebook
  • DC-DC
  • VRD/VRM
  • LED
  • Motor control

Parameter

Configuartion
N-CH
V(DS)
25 V
I(D)at Tc=25°C
180 A
RDS(on)at 10V
1.2 mOhm
Package
WDSON-2
Q(g)
62 nC
P(tot)
57 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001034232
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?