Cart

BGT24MR2 E6327

INFINEON

24GHz Transceiver MMIC
Supplier: Infineon Technologies
Matchcode: BGT24MR2 E6327
Rutronik No.: ICINOS1127
Unit Pack: 1000
MOQ: 1000
package: VQFN-32-9
Packaging: REEL
On request
6.15 $
6,150.00 $

Parameter

Footprint
24.75 mm²
Automotive
NO
Package
VQFN-32-9
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001140088
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?