Cart

BGT 60 E6327

INFINEON SP001267806

image shown is a representation only

INFINEON

Backhaul Transceiver 71-76 GHz
Supplier: Infineon Technologies
Matchcode: BGT 60 E6327
Rutronik No.: ISM1715
Unit Pack: 1
MOQ: 1000
package: WFWLB-119
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
68.53 $
68,530.00 $

Prices

1,000 68.53 $
3,000 68.03 $

Backhaul Transceiver 71-76 GHz Description

Summary of Features

  • Developed for telecommunication only
  • Support FDD and TDD systems (in full duplex or half-duplex mode)
  • Support modulation schemes: QPSK, QAM
  • Support small cell backhaul (up to 1000m)
  • Direct conversion I/Q transceiver
  • IF bandwidth 1000MHz
  • Differential RF/IF interface for lower loss and better isolation
  • Integration of VCO (Voltage Controller Oscillator) signal generation
  • PNssb (Phase Noise single side band) < -80dBc/Hz @ 100kHz offset
  • Typ. 13dBm linear output power
  • 7dB NF (Noise Figure)
  • Integrated power detection function
  • Integrated thermal sensor
  • eWLB (embedded Wafer Level Ball Grid Array) packaged device

Benefits

  • Packaged solution, easy to use and standard SMT flow for mounting on customer system
  • Highly integrated RF transceiver requiring no external RF discretes, thereby simplifying the customer design and time-to-market
  • Architecture of Direct Conversion Zero IF eases interface to latest modem/BB designs (no external filter)
  • A transceiver approach with implemented BIST (B uilt-I n S elf-T est) on the chip to enable RF testing at Infineon production
  • Family concept (common architecture, package, pinning) simplifies customer designs due to modular approach

Parameter

Frequency
57-64 GHz MHz
Package
WFWLB-119
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001267806
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?