Cart

BGS12AL7-6 E6327

INFINEON

CMOS Switch 21dBm 32dB TSLP7-6
Supplier: Infineon Technologies
Matchcode: BGS12AL7-6 E6327
Rutronik No.: THF5190
Unit Pack: 7500
MOQ: 7500
package: TSLP-7-6
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 06/15/2018
0.42 $
3,150.00 $

Prices

7,500 0.42 $
15,000 0.37 $
22,500 0.3073 $
Article with this quantity is not orderable.

Parameter

Polarity
CMOS
Frequency f
30000 MHz
Package
TSLP-7-6
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000531668
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?