Cart

BGR405 H6327

INFINEON

NPN RF-Trans. 5V 12mA SOT343
Supplier: Infineon Technologies
Matchcode: BGR405 H6327
Rutronik No.: THF5175
Unit Pack: 3000
MOQ: 3000
package: SOT343
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 06/01/2017
0.2442 $
732.60 $

Prices

3,000 0.2442 $
9,000 0.24 $
15,000 0.2359 $
21,000 0.2317 $
27,000 0.2276 $
Article with this quantity is not orderable.

Parameter

Polarity
NPN
U(cc) max
12 V
Frequency f
25000 MHz
P(out)
0.05 W
Package
SOT343
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000750466
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?