Cart

BGM1034N7 E6327

INFINEON

GPS GLONASS Front-End Module
Supplier: Infineon Technologies
Matchcode: BGM1034N7 E6327
Rutronik No.: THF5265
Unit Pack: 3000
MOQ: 3000
package: TSNP-7-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/15/2017
0.7501 $
2,250.30 $

Prices

3,000 0.7501 $
6,000 0.7119 $
Article with this quantity is not orderable.

Parameter

Frequency f
1575-1605 MHz
P(out)
0.09 W
Package
TSNP-7-10
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000906264
Customs Tariff No.
85412100000
Country
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?