Cart

BGA925L6 E6327

INFINEON

SiGe GNSS LowNoiseAmp TSLP-6-
Supplier: Infineon Technologies
Matchcode: BGA925L6 E6327
Rutronik No.: THF5278
Unit Pack: 15000
MOQ: 15000
package: TSLP-6-2
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 07/31/2018
0.2786 $
4,179.00 $
Article with this quantity is not orderable.

Parameter

U(cc) max
1 V
Frequency f
1615 MHz
Package
TSLP-6-2
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000902116
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?