Cart

BGA612 H6327

INFINEON

Si-MMIC-Amplifier 80mA SOT343
Supplier: Infineon Technologies
Matchcode: BGA612 H6327
Rutronik No.: THF5201
Unit Pack: 3000
MOQ: 3000
package: SOT343
Packaging: REEL
On request
0.9812 $
2,943.60 $

Prices

3,000 0.9812 $
6,000 0.7212 $

Parameter

Polarity
NPN
U(cc) max
4.5 V
Frequency f
70000 MHz
P(out)
0.360 W
Package
SOT343
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000753510
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?