Cart

BFY196 (P)

INFINEON SP000011416

image shown is a representation only

INFINEON

NPN HiRel RF-Trans Micro-X1
Supplier: Infineon Technologies
Matchcode: BFY196 (P)
Rutronik No.: THF5262
Unit Pack: 1
MOQ: 1
package: Micro-X
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
366.01 $
366.01 $

Prices

1 366.01 $
2 359.80 $
3 353.60 $
4 347.40 $
5 341.19 $

NPN HiRel RF-Trans Micro-X1 Description

HiRel Microwave Transistor

Summary of Features

  • HiRel Discrete and Microwave Semiconductor
  • For low noise, high-gain amplifiers up to 2GHz.
  • For linear broadband amplifiers
  • Hermetically sealed microwave package
  • fT= 6,5 GHz
  • F = 3 dB at 2 GHz
  • Type Variant No. 07

Target Applications

  • Quality level for Engineering Models

Parameter

Polarity
NPN
Frequency f
2000 MHz
Package
Micro-X
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP000011416
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?