Cart

BFS17S H6327

INFINEON SP000750448

image shown is a representation only

INFINEON

NPN RF-Trans. 15V 25mA SOT363
Supplier: Infineon Technologies
Matchcode: BFS17S H6327
Rutronik No.: THF5186
Unit Pack: 3000
MOQ: 6000
package: SOT363
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1112 $
667.20 $

Prices

6,000 0.1112 $
15,000 0.1094 $
30,000 0.1075 $
45,000 0.1056 $
60,000 0.1038 $

Parameter

Polarity
NPN
U(cc) max
15 V
Frequency f
1000 MHz
P(out)
0.28 W
Package
SOT363
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000750448
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?