Cart

BFQ19S E6327

INFINEON SP000011042

image shown is a representation only

INFINEON

NPN RF-Trans. 15V 75mA SOT89
Supplier: Infineon Technologies
Matchcode: BFQ19S E6327
Rutronik No.: THF5001
Unit Pack: 1000
MOQ: 4000
package: SOT89
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2014
0.363 $
1,452.00 $

Prices

4,000 0.363 $
8,000 0.3336 $
Article with this quantity is not orderable.

Parameter

Polarity
NPN
U(cc) max
15 V
Frequency f
1500 MHz
P(out)
1 W
Package
SOT89
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000011042
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?