Cart

BFP780 H6327

INFINEON

NPN RF-Trans 6,1V 120mA SOT343
Supplier: Infineon Technologies
Matchcode: BFP780 H6327
Rutronik No.: THF5297
Unit Pack: 3000
MOQ: 3000
package: SOT343
Packaging: REEL
On request
0.91 $
2,730.00 $

NPN RF-Trans 6,1V 120mA SOT343 Description

The BFP780 is a single stage driver amplifier with high linearity and high power gain. Its output 1dB compression point is 23 dBm. The chip is housed in a halogen-free industry standard package SOT343. The proper die attach with good thermal contact is 100% tested and verified. Same as BFQ790, the device is based on Infineon's reliable and cost effective NPN SiGe technology running in high volume. The collector design allows safe operation with 5 V supply voltage.

Summary of Features

  • High 3rd order intercept point OIP3 of 34 dBm @ 5 V, 90 mA
  • High compression point OP1dB of 23 dBm @ 5 V, 90 mA corresponding to 45 % collector efficiency
  • Low minimum noise figure of 1.2 dB @ 900 MHz, 5 V, 30 mA
  • Single stage, intended for external matching
  • High maximum RF input power PRFinmax of 20 dBm
  • Safe operation with single 5 V supply
  • 100% test of proper die attach for reproducible thermal contact
  • 100% DC and RF tested
  • Easy to use large signal compact (VBIC) model in development
  • Cost effective NPN SiGe technology running in very high volume
  • Easy to use Pb-free (RoHS compliant) and halogen-free industry standard package SOT343, low RTHJS of 95 K/W

Target Applications

  • High linearity driver or pre-driver in the transmit chain
  • 2nd or 3rd stage LNA in the receive chain
  • IF or LO buffer amplifier
  • Commercial / industrial wireless infrastructure / basestations
  • Repeaters
  • Automated test equipment
  • Cellular, PCS, DCS, UMTS, LTE, CDMA, WCDMA, GSM, GPRS
  • WLAN, WiMAX, WLL and MMDS
  • ISM, AMR
  • UHF television, CATV, DBS

Parameter

Polarity
NPN
U(cc) max
6.1 V
Frequency f
20000 MHz
P(out)
0.6 W
Package
SOT343
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000924978
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?