Cart

BFN24 E6327

INFINEON SP000014784

image shown is a representation only

INFINEON

NPN TRANSISTOR 250V 0,2A 0,36W
Supplier: Infineon Technologies
Matchcode: BFN24 E6327
Rutronik No.: TDSTD8325
Unit Pack: 3000
MOQ: 24000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.0384 $
921.60 $

Prices

24,000 0.0384 $
30,000 0.036 $
Article with this quantity is not orderable.

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.2 A
V(CEO)
250 V
Current gain
40
P(tot)
0.36 W
V(CBO)
250 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000014784
ECCN
EAR99
Customs Tariff No.
85412100000
Country
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?