Cart

BF998 E6327

INFINEON

N-CH MOS TETRO 12V 30mA SOT143
Supplier: Infineon Technologies
Matchcode: BF998 E6327
Rutronik No.: THF5264
Unit Pack: 3000
MOQ: 9000
package: SOT143
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.107 $
963.00 $

Prices

9,000 0.107 $
18,000 0.1052 $
30,000 0.1033 $
42,000 0.1015 $

Parameter

Polarity
N-Kanal
Frequency f
1000 MHz
Package
SOT143
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000010978
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?