Cart

BF2030W H6814

INFINEON

N-CH RF-MOSFET 8V 1GHZ SOT343
Supplier: Infineon Technologies
Matchcode: BF2030W H6814
Rutronik No.: THF5236
Unit Pack: 3000
MOQ: 18000
package: SOT343
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2014
0.0864 $
1,555.20 $

Prices

18,000 0.0864 $
30,000 0.0849 $
42,000 0.0833 $
Article with this quantity is not orderable.

Parameter

Polarity
N-CHANNEL
Frequency f
1000 MHz
P(out)
0.2 W
Package
SOT343
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000752012
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?