Cart

BF1009SR E6327

INFINEON

NPN RF-Trans. 12V 25mA SOT143R
Supplier: Infineon Technologies
Matchcode: BF1009SR E6327
Rutronik No.: THF5069
Unit Pack: 3000
MOQ: 15000
package: SOT143
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2014
0.148 $
2,220.00 $

Prices

15,000 0.148 $
30,000 0.1455 $
45,000 0.1429 $
60,000 0.1404 $
Article with this quantity is not orderable.

Parameter

Polarity
NPN
U(cc) max
12 V
Frequency f
800 MHz
P(out)
0.2 W
Package
SOT143
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000010956
ECCN
EAR99
Customs Tariff No.
85412100000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?