Cart

BDP954 H6327

INFINEON SP000748528

image shown is a representation only

INFINEON

PNP TRANSISTOR 100V 3A 5W SOT22
Supplier: Infineon Technologies
Matchcode: BDP954 H6327
Rutronik No.: TDSTD8332
Unit Pack: 1000
MOQ: 3000
package: SOT223
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/13/2019
0.3868 $
1,160.40 $

Prices

3,000 0.3868 $
6,000 0.3496 $
9,000 0.3212 $

Parameter

Package
SOT223
Polarisation
PNP
I(C)
3 A
V(CEO)
100 V
Current gain
15
P(tot)
5 W
V(CBO)
120 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000748528
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?