Cart

BDP953 H6327

INFINEON SP000748526

image shown is a representation only

INFINEON

NPN TRANSISTOR 100V 3A 5W SOT22
Supplier: Infineon
Matchcode: BDP953 H6327
Rutronik No.: TDSTD8557
Unit Pack: 1000
MOQ: 3000
package: SOT223
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.4118 $
1,235.40 $

Prices

3,000 0.4118 $
6,000 0.3723 $
9,000 0.342 $

Parameter

Package
SOT223
Polarisation
NPN
I(C)
3 A
V(CEO)
100 V
Current gain
40
P(tot)
5 W
V(CBO)
120 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000748526
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?