Cart

BDP949 H6327

INFINEON SP000748382

image shown is a representation only

INFINEON

NPN TRANSISTOR 60V 3A 5W SOT223
Supplier: Infineon
Matchcode: BDP949 H6327
Rutronik No.: TDSTD8329
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.5124 $
512.40 $

Prices

1,000 0.5124 $
2,000 0.4765 $
3,000 0.4535 $
6,000 0.4099 $
9,000 0.3766 $

Parameter

Package
SOT223
Polarisation
NPN
I(C)
3 A
V(CEO)
60 V
Current gain
85
P(tot)
5 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000748382
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?