- Home
- Semiconductors
- Standard Bipolar Transistor
- INFINEON Standard Bipolar Transistor
image shown is a representation only
PNP TRANSISTOR 45V 3A 5W SOT223
Supplier:
INFINEON
Matchcode:
BDP948 H6433
Rutronik No.:
TDSTD8709
Unit Pack: 4000
MOQ: 4000
package: SOT223
Packaging: REEL
- Package
-
SOT223
- Polarisation
-
PNP
- I(C)
-
3 A
- V(CEO)
-
45 V
- Current gain
-
85
- P(tot)
-
5 W
- V(CBO)
-
45 V
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- SP000748380
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
PNP TRANSISTOR 45V 3A 5W...
package:
SOT223
Packaging:
REEL
PNP TRANS. 40V 3A 2,5W SOT223
package:
SOT223
Packaging:
REEL
PNP TRANSISTOR 45V 1A SOT223
package:
SOT223
Packaging:
REEL
PNP TRANSISTOR 80V 1A SOT223
package:
SOT223
Packaging:
REEL
PNP TRANSISTOR 60V 3A 2W...
package:
SOT223
Packaging:
REEL
Best Choice
PNP TRANSISTOR 25V 3A 2W...
package:
SOT223
Packaging:
REEL
PNP TRANSISTOR 15V 3A 2W...
package:
SOT223
Packaging:
REEL
PNP TRANSISTOR 100V 5A SOT223
package:
SOT223
Packaging:
REEL
PNP TRANSISTOR 60V 5A SOT223
package:
SOT223
Packaging:
REEL
Best Choice
PNP TRANSISTOR 150V 0,6A...
package:
SOT223
Packaging:
REEL
Previous
Next