Cart

BCX69-25 H6327

INFINEON SP001125266

image shown is a representation only

INFINEON

PNP TRANSISTOR 20V 1A 1W SOT89
Supplier: Infineon
Matchcode: BCX69-25 H6327
Rutronik No.: TDSTD8309
Unit Pack: 1000
MOQ: 8000
package: SOT89
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.2214 $
1,771.20 $

Parameter

Package
SOT89
Polarisation
PNP
I(C)
1 A
V(CEO)
20 V
Current gain
250
P(tot)
1 W
V(CBO)
25 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP001125266
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?