Cart

BCX56-16 E6433

INFINEON SP000017942

image shown is a representation only

INFINEON

NPN TRANSISTOR 80V 1A 1W SOT89
Supplier: Infineon Technologies
Matchcode: BCX56-16 E6433
Rutronik No.: TDSTD7383
Unit Pack: 4000
MOQ: 8000
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2014
0.0808 $
646.40 $

Prices

8,000 0.0808 $
12,000 0.0712 $
Obsolete article with this quantity is not orderable.

Parameter

Package
SOT89
Polarisation
NPN
I(C)
1 A
V(CEO)
80 V
Current gain
160
P(tot)
1 W
V(CBO)
100 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000017942
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?