Cart

BCX55-16 H6327

INFINEON SP001125472

image shown is a representation only

INFINEON

NPN TRANSISTOR 60V 1A 1W SOT89
Supplier: Infineon
Matchcode: BCX55-16 H6327
Rutronik No.: TDSTD8647
Unit Pack: 1000
MOQ: 7000
package: SOT89
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.095 $
665.00 $

Parameter

Package
SOT89
Polarisation
NPN
I(C)
1 A
V(CEO)
60 V
Current gain
160
P(tot)
1 W
V(CBO)
60 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP001125472
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?