Cart

BCX52 H6327

INFINEON SP001125340

image shown is a representation only

INFINEON

PNP TRANSISTOR 60V 1A 1W SOT89
Supplier: Infineon
Matchcode: BCX52 H6327
Rutronik No.: TDSTD8604
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.099 $
99.00 $

Parameter

Package
SOT89
Polarisation
PNP
I(C)
1 A
V(CEO)
60 V
P(tot)
1 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP001125340
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?