Cart

BCX51-16 E6327

INFINEON SP000014827

image shown is a representation only

INFINEON

PNP TRANSISTOR 1A 45V 1W SOT89
Supplier: Infineon Technologies
Matchcode: BCX51-16 E6327
Rutronik No.: TDSTD7345
Unit Pack: 1000
MOQ: 7000
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2014
0.083 $
581.00 $

Prices

7,000 0.083 $
12,000 0.0715 $
Obsolete article with this quantity is not orderable.

Parameter

Package
SOT89
Polarisation
PNP
I(C)
1 A
V(CEO)
45 V
Current gain
160
P(tot)
1 W
V(CBO)
45 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000014827
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?