- Home
- Semiconductors
- Standard Bipolar Transistor
- INFINEON Standard Bipolar Transistor
image shown is a representation only
NPN TRANS.45V SOT23 RthJS < 70
Supplier:
INFINEON
Matchcode:
BCW66KG E6327
Rutronik No.:
TDSTD8496
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
- Package
-
SOT23
- Polarisation
-
NPN
- I(C)
-
0.8 A
- V(CEO)
-
45 V
- Current gain
-
250
- P(tot)
-
0.33 W
- V(CBO)
-
75 V
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- SP000271904
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
NPN TRANS.45V SOT23 RthJS < 70
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 45V 0,8A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 45V 0,1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 45V 0,5A SOT23
package:
SOT23
Packaging:
REEL
Best Choice
NPN TRANSISTOR 45V 0,8A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 45V 0,8A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 45V 0,5A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 45V 0,5A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 45V 0,1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 45V 0,1A SOT23
package:
SOT23
Packaging:
REEL
Previous
Next