Cart

BCW66KF E6327

INFINEON SP000271902

image shown is a representation only

INFINEON

NPN TRANS.45V SOT23 RthJS < 70
Supplier: Infineon Technologies
Matchcode: BCW66KF E6327
Rutronik No.: TDSTD8289
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Soon available
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.0211 $
63.30 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.8 A
V(CEO)
45 V
Current gain
160
P(tot)
0.5 W
V(CBO)
75 V
Automotive
AEC-Q(101)
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000271902
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?