Cart

BCV62C E6327

INFINEON

PNP DUAL-TRANS.30V 0,1A SOT143
Supplier: Infineon Technologies
Matchcode: BCV62C E6327
Rutronik No.: TDSTD6926
Unit Pack: 3000
MOQ: 9000
package: SOT143
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/13/2019
0.0827 $
744.30 $

Prices

9,000 0.0827 $
18,000 0.0747 $
27,000 0.0687 $

Parameter

Package
SOT143
Polarisation
PNP
I(C)
0.1 A
V(CEO)
30 V
Current gain
520
P(tot)
0.3 W
V(CBO)
30 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000010891
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?