Cart

BCV61B E6327

INFINEON

NPN DUAL-TRANS.30V 0,1A SOT143
Supplier: Infineon Technologies
Matchcode: BCV61B E6327
Rutronik No.: TDSTD6961
Unit Pack: 3000
MOQ: 9000
package: SOT143
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.0571 $
513.90 $

Prices

9,000 0.0571 $
18,000 0.0533 $

Parameter

Package
SOT143
Polarisation
NPN
I(C)
0.1 A
V(CEO)
30 V
Current gain
290
P(tot)
0.3 W
V(CBO)
30 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000010886
ECCN
EAR99
Customs Tariff No.
85412100000
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?