Cart

BCV49 E6327

INFINEON SP000010882

image shown is a representation only

INFINEON

NPN DARLINGTON 60V 0,5A SOT89
Supplier: Infineon Technologies
Matchcode: BCV49 E6327
Rutronik No.: TDSTD7319
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 04/30/2014
0.1287 $
128.70 $

Prices

1,000 0.1287 $
3,000 0.1195 $
8,000 0.103 $

Parameter

Package
SOT89
Polarisation
NPN
I(C)
0.5 A
V(CEO)
60 V
Current gain
10000
P(tot)
1 W
V(CBO)
80 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000010882
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?