Cart

BCV48 E6327

INFINEON SP000010880

image shown is a representation only

INFINEON

PNP DARLINGTON 60V 0,5A SOT89
Supplier: Infineon Technologies
Matchcode: BCV48 E6327
Rutronik No.: TDSTD7336
Unit Pack: 1000
MOQ: 5000
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2014
0.1163 $
581.50 $

Prices

5,000 0.1163 $
8,000 0.1001 $
Obsolete article with this quantity is not orderable.

Parameter

Package
SOT89
Polarisation
PNP
I(C)
0.5 A
V(CEO)
60 V
Current gain
10000
P(tot)
1 W
V(CBO)
80 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000010880
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?