Cart

BCV26 E6327

INFINEON SP000010874

image shown is a representation only

INFINEON

PNP DARLINGTON 30V 0,5A SOT23
Supplier: Infineon Technologies
Matchcode: BCV26 E6327
Rutronik No.: TDSTD6809
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.0329 $
98.70 $

Prices

3,000 0.0329 $
12,000 0.0311 $
30,000 0.029 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.5 A
V(CEO)
30 V
Current gain
20000
P(tot)
0.36 W
V(CBO)
40 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000010874
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?