Cart

BCR431U

INFINEON SP005097600

image shown is a representation only

INFINEON

LEDDr 42V 36,5mA SOT23-6 SMD
Supplier: INFINEON
Matchcode: BCR431U
Rutronik No.: LEDDRV1698
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.1709 $
512.70 $

Prices

3,000 0.1709 $
6,000 0.1392 $
9,000 0.1331 $
12,000 0.1318 $
15,000 0.1294 $

Parameter

Type
Linear
V(in)max
42 V
V(out)
20 V
I(out)
0.1 A
Package
SOT23-6
Automotive
NO
Packaging
REEL
T(A)min
-40 °
RoHS Status
RoHS-conform
Supplier Part
SP005097600
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?