Cart

BCR430U LED BOARD

INFINEON SP001709472

image shown is a representation only

INFINEON

LEDDr Evalboard BCR430U
Supplier: Infineon Technologies
Matchcode: BCR430U LED BOARD
Rutronik No.: LEDDRV1618
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
0.2317 $
0.23 $

Prices

1 0.2317 $
2 0.2066 $
3 0.2008 $
8 0.1989 $

LEDDr Evalboard BCR430U Description

Summary of Features

  • Typical 135mV saturation voltage at 50mA
  • Typical input voltage 24V using onboard LEDs
  • Default LED current 50mA (adjustable from 5mA to 100mA)
  • Smart over temperature protection

Benefits

  • Very low voltage drop allows to use more LEDs (in a string)
  • Stable output current for homogenous light output
  • Smart over temperature protection to avoid degradation of LEDs over lifetime

Target Applications

  • LED strips
  • Architectural LED lighting
  • LED displays and channel letters
  • Emergency lighting
  • Retail lighting
  • White good lighting

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001709472
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?