Cart

BCR410W H6327

INFINEON SP000745924

image shown is a representation only

INFINEON

LEDDr 18V 0.5mA SOT343 SMD
Supplier: Infineon Technologies
Matchcode: BCR410W H6327
Rutronik No.: ICPWM5905
Unit Pack: 3000
MOQ: 9000
package: SOT343-4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1014 $
912.60 $

Prices

9,000 0.1014 $
12,000 0.0945 $
24,000 0.0928 $

Parameter

Type
Linear
I(out)
0.0005 A
Package
SOT343-4
Automotive
AEC-Q(101)
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
SP000745924
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?