Cart

BCR401R E6327

INFINEON SP000013678

image shown is a representation only

INFINEON

LEDDr 18V 60mA SOT143R SMD
Supplier: Infineon Technologies
Matchcode: BCR401R E6327
Rutronik No.: ICPWM5901
Unit Pack: 3000
MOQ: 6000
package: SOT143R-4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1288 $
772.80 $

Prices

6,000 0.1288 $
12,000 0.12 $
24,000 0.1179 $

Parameter

Type
Linear
I(out)
0.06 A
Package
SOT143R-4
Automotive
AEC-Q(101)
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
SP000013678
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?