Cart

BCR35PN H6433

INFINEON SP000757928

image shown is a representation only

INFINEON

NPN PNP DIGI-TR.10K/47K SOT363
Supplier: Infineon
Matchcode: BCR35PN H6433
Rutronik No.: TDSTD8705
Unit Pack: 10000
MOQ: 20000
package: SOT363
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.0391 $
782.00 $

Parameter

Package
SOT363
Polarisation
NPN/PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
70
P(tot)
0.25 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000757928
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?