Cart

BCR35PN H6327

INFINEON SP000757922

image shown is a representation only

INFINEON

NPN PNP DIGI-TR.10K/47K SOT363
Supplier: Infineon Technologies
Matchcode: BCR35PN H6327
Rutronik No.: TDSTD7852
Unit Pack: 3000
MOQ: 18000
package: SOT363
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.0359 $
646.20 $

Prices

18,000 0.0359 $
21,000 0.033 $
Obsolete article with this quantity is not orderable.

Parameter

Package
SOT363
Polarisation
NPN/PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
70
P(tot)
0.25 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000757922
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?