- Home
- Semiconductors
- Standard Bipolar Transistor
- INFINEON Standard Bipolar Transistor
image shown is a representation only
NPN PNP DIGI-TRAN.22/22K SOT363
Supplier:
INFINEON
Matchcode:
BCR22PN H6327
Rutronik No.:
TDSTD8491
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
- Package
-
SOT363
- Polarisation
-
NPN
- I(C)
-
0.1 A
- V(CEO)
-
50 V
- Current gain
-
50
- P(tot)
-
0.25 W
- V(CBO)
-
50 V
- Automotive
-
AEC-Q(101)
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- SP000757916
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
NPN PNP DIGI-TR.10K/10K SOT363
package:
SOT363
Packaging:
REEL
NPN PNP DIGI-TRANS SOT363
package:
SOT363
Packaging:
REEL
NPN/NPN DIGIT. 47K/47K 50V...
package:
SOT363
Packaging:
REEL
NPN/NPN DIGITAL 10K/47K 50V...
package:
SOT363
Packaging:
REEL
NPN NPN DIGI-TR.2,2/47K SOT363
package:
SOT363
Packaging:
REEL
NPN NPN DIGI-TR.4,7/47K SOT363
package:
SOT363
Packaging:
REEL
NPN NPN DIGI-TR.10K/47K SOT363
package:
SOT363
Packaging:
REEL
PNP PNP DIGI-TR.10K/47K SOT363
package:
SOT363
Packaging:
REEL
NPN PNP DIGI-TR.10K/47K SOT363
package:
SOT363
Packaging:
REEL
NPN NPN DIGI-TR.10K/10K SOT363
package:
SOT363
Packaging:
REEL
Previous
Next