Cart

BCR198S H6327

INFINEON SP000757904

image shown is a representation only

INFINEON

PNP PNP DIG-TR.47/47K SOT363
Supplier: Infineon Technologies
Matchcode: BCR198S H6327
Rutronik No.: TDSTD8489
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.0323 $
96.90 $

Parameter

Package
SOT363
Polarisation
PNP/PNP
I(C)
0.07 A
V(CEO)
50 V
Current gain
70
P(tot)
0.2 W
V(CBO)
50 V
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000757904
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?