Cart

BCR191 E6327

INFINEON SP000010810

image shown is a representation only

INFINEON

PNP DIGI-TRANS.22K/22K SOT23
Supplier: Infineon Technologies
Matchcode: BCR191 E6327
Rutronik No.: TDSTD7346
Unit Pack: 3000
MOQ: 36000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.0176 $
633.60 $

Prices

36,000 0.0176 $
48,000 0.0164 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
70
P(tot)
0.2 W
V(CBO)
50 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000010810
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?