Cart

BCR183S H6433

INFINEON SP000756886

image shown is a representation only

INFINEON

PNP PNP DIGI-TR.10K/10K SOT363
Supplier: Infineon Technologies
Matchcode: BCR183S H6433
Rutronik No.: TDSTD8481
Unit Pack: 10000
MOQ: 10000
package: SOT363
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.0426 $
426.00 $

Prices

10,000 0.0426 $
20,000 0.0407 $
40,000 0.0364 $

Parameter

Package
SOT363
Polarisation
PNP/PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
30
P(tot)
0.25 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000756886
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?