Cart

BCR183 E6433

INFINEON SP000010796

image shown is a representation only

INFINEON

PNP DIGITALTRANS.10K/10K SOT23
Supplier: Infineon Technologies
Matchcode: BCR183 E6433
Rutronik No.: TDSTD8480
Unit Pack: 10000
MOQ: 40000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.0203 $
812.00 $

Prices

40,000 0.0203 $
50,000 0.0185 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
30
P(tot)
0.2 W
V(CBO)
50 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000010796
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?