Cart

BCR146 E6327

INFINEON SP000010777

image shown is a representation only

INFINEON

NPN DIGITALTRANS.47K/22K SOT23
Supplier: Infineon Technologies
Matchcode: BCR146 E6327
Rutronik No.: TDSTD8474
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.0173 $
51.90 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.07 A
V(CEO)
50 V
Current gain
50
P(tot)
0.2 W
V(CBO)
50 V
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000010777
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?