Cart

BCR141W H6327

INFINEON

NPN DIGITALTRANS.22K/22K SOT323
Supplier: Infineon
Matchcode: BCR141W H6327
Rutronik No.: TDSTD8472
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.0219 $
65.70 $

Parameter

Package
SOT323
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
50
P(tot)
0.25 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000756258
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?