Cart

BCR141S H6327

INFINEON SP000756256

image shown is a representation only

INFINEON

NPN NPN DIGIT-TR.22K/22K SOT363
Supplier: Infineon
Matchcode: BCR141S H6327
Rutronik No.: TDSTD8142
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.0341 $
102.30 $

Parameter

Package
SOT363
Polarisation
NPN/NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
50
P(tot)
0.25 W
V(CBO)
50 V
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000756256
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?