Cart

BCR133S H6327

INFINEON SP000755050

image shown is a representation only

INFINEON

NPN NPN DIGI-TR.10K/10K SOT363
Supplier: Infineon Technologies
Matchcode: BCR133S H6327
Rutronik No.: TDSTD8648
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
Soon available
Obsolete Part
Supplier Last Time Buy: 12/13/2019
0.044 $
132.00 $

Prices

3,000 0.044 $
12,000 0.0417 $
30,000 0.039 $

Parameter

Package
SOT363
Polarisation
NPN/NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
30
P(tot)
0.25 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000755050
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?