Cart

BCR133 E6327

INFINEON SP000010757

image shown is a representation only

INFINEON

NPN DIGI-TRANS.10K/10K SOT23
Supplier: Infineon Technologies
Matchcode: BCR133 E6327
Rutronik No.: TDSTD6823
Unit Pack: 3000
MOQ: 39000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.0178 $
694.20 $

Prices

39,000 0.0178 $
48,000 0.0166 $
Obsolete article with this quantity is not orderable.

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
30
P(tot)
0.2 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000010757
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?