Cart

BCR129S H6327

INFINEON SP000755046

image shown is a representation only

INFINEON

NPN NPN DIGI-TR.10K 50V SOT363
Supplier: Infineon Technologies
Matchcode: BCR129S H6327
Rutronik No.: TDSTD8463
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/13/2019
0.0655 $
196.50 $

Prices

3,000 0.0655 $
6,000 0.0609 $
12,000 0.0579 $
18,000 0.0524 $
36,000 0.0481 $

Parameter

Package
SOT363
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
120
P(tot)
0.25 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000755046
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?